Part Details for 10-2603.3178S by EAO AG
Overview of 10-2603.3178S by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10-2603.3178S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-2603.3178S-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHT 3.2V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
423 In Stock |
|
$3.0122 / $4.6600 | Buy Now |
DISTI #
123-10-2603.3178S
|
Mouser Electronics | Standard LEDs - Through Hole White LED 500mcd 20mA 3.2VDC RoHS: Compliant | 941 |
|
$3.0100 / $4.5600 | Buy Now |
DISTI #
71448401
|
RS | LED, Single Color, T-1 Bi-Pin, White,20 mm,20mA,3VDC | EAO 10-2603.3178S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$3.5000 / $4.6600 | Buy Now |
DISTI #
000000000005637716
|
Sager | Standard LEDs - Through Hole White LED 500mcd 20mA 3.2VDC | 0 |
|
Buy Now |
Part Details for 10-2603.3178S
10-2603.3178S CAD Models
10-2603.3178S Part Data Attributes:
|
10-2603.3178S
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2603.3178S
EAO AG
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2019-03-22 | |
Samacsys Manufacturer | EAO | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.2 V | |
Luminous Intensity-Nom | 500.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |