Part Details for 10-2613.1074 by EAO AG
Overview of 10-2613.1074 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVCT#06PBF | Analog Devices | Buck Sw Reg | |
ADP1074LGA-EVALZ | Analog Devices | Evaluation Board for LGA packa | |
LT1074HVCT#PBF | Analog Devices | Buck Sw Reg |
Price & Stock for 10-2613.1074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7071
|
Newark | Led, Yellow, 270Mcd, 580Nm, Led Color:Yellow, Led Mounting:Through Hole, Led Case Size:T-1 (3Mm), Forward Current If:9Ma, Forward Voltage:28V, Wavelength Typ:580Nm, Luminous Intensity:270Mcd, Viewing Angle:-, Lens Shape:Round Rohs Compliant: Yes |Eao 10-2613.1074 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$8.3700 | Buy Now |
DISTI #
1948-10-2613.1074-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$6.7850 / $11.2200 | Buy Now |
DISTI #
123-10-2613.1074
|
Mouser Electronics | Standard LEDs - Through Hole LED single T1 Bi Pin 28VAC/DC 5mA/9mA gelb RoHS: Compliant | 7 |
|
$6.5000 / $11.8300 | Buy Now |
DISTI #
000000000006383650
|
Sager | Standard LEDs - Through Hole Single Led T1 Bi Pin 28VAC/DC 5mA/9mA gelb Min Qty: 1 | 0 |
|
$6.9000 / $8.4800 | Buy Now |
Part Details for 10-2613.1074
10-2613.1074 CAD Models
10-2613.1074 Part Data Attributes
|
10-2613.1074
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2613.1074
EAO AG
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.009 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Nom | 270.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |