Part Details for 10-2H24.2052 by EAO AG
Overview of 10-2H24.2052 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2052CGN#TRPBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052IGN#PBF | Analog Devices | 4x Zero-Drift Op Amps | |
LTC2052CS#PBF | Analog Devices | 4x Zero-Drift Op Amps |
Price & Stock for 10-2H24.2052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3636
|
Newark | Led Bulb, Ba9S, Red, Ba9S, For Use With:04 Series Illuminated Flush Mount Pushbutton Switches, Product Range:-, Bulb Size:Ba9S, Colour:Red, Current Rating:5Ma, Forward Current If:5Ma, Forward Voltage:130V, Led Color:Red Rohs Compliant: Yes |Eao 10-2H24.2052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$19.0700 / $22.4300 | Buy Now |
DISTI #
1948-1155-ND
|
DigiKey | CONFIG SWITCH LAMP LED RED 130V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$13.5462 / $21.4500 | Buy Now |
DISTI #
123-10-2H24.2052
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED BAY BASE 130V-5MA RoHS: Compliant | 5 |
|
$13.5400 / $21.2900 | Buy Now |
DISTI #
70029481
|
RS | LED, Single Color, BA9,Red, Lumi Intensity 180mcd,5mA,130VAC | EAO 10-2H24.2052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$18.4800 / $21.7500 | Buy Now |
DISTI #
000000000002758104
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED BAY BASE 130V-5MA Min Qty: 1 | 0 |
|
$14.7900 / $18.2100 | Buy Now |
Part Details for 10-2H24.2052
10-2H24.2052 CAD Models
10-2H24.2052 Part Data Attributes
|
10-2H24.2052
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2H24.2052
EAO AG
Single Chip LED; Color:Red; Forward Voltage:130VAC; Number of LEDs:1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | EAO | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 130 V | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |