Part Details for 10-2H25.2042 by EAO AG
Overview of 10-2H25.2042 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC32042EFN | Rochester Electronics LLC | Replacement for Texas Instruments part number TLC32042EFN. Buy from authorized manufacturer Rochester Electronics. | |
82V2042EPFG | Renesas Electronics Corporation | 2 Channel T1/J1/E1 Short Haul LIU |
Price & Stock for 10-2H25.2042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7110
|
Newark | Star Led Ba9S T10X25 Red 230Vac/3Ma Rohs Compliant: Yes |Eao 10-2H25.2042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9100 / $23.8300 | Buy Now |
DISTI #
1948-1160-ND
|
DigiKey | CONFIG SWITCH LAMP LED RED 230V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4 In Stock |
|
$13.5462 / $21.4500 | Buy Now |
DISTI #
123-10-2H25.2042
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED 230VAC RoHS: Compliant | 4 |
|
$13.5400 / $21.4400 | Buy Now |
DISTI #
70290750
|
RS | LED, Single Color, Red, Lumi Intensity 120 mcd, BA9,3 mA,230VAC | EAO 10-2H25.2042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3200 / $21.6500 | RFQ |
DISTI #
000000000003470704
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED 230VAC Min Qty: 1 | 0 |
|
$14.7900 / $18.2100 | Buy Now |
Part Details for 10-2H25.2042
10-2H25.2042 CAD Models
10-2H25.2042 Part Data Attributes
|
10-2H25.2042
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2H25.2042
EAO AG
Single Color LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.41.00.00 | |
Samacsys Manufacturer | EAO | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | |
Forward Current-Max | 0.003 A | |
Forward Voltage-Max | 230 V | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SOCKET MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |