Part Details for 10-2H25.2049 by EAO AG
Overview of 10-2H25.2049 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 10-2H25.2049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H7119
|
Newark | Single Led Lamp, Pb Sw, Ba9S, Wht, 230V, For Use With:Eao 04 Series Illuminated Pushbutton & Selector Switches, Product Range:10 Series Rohs Compliant: Yes |Eao 10-2H25.2049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0200 / $26.6900 | Buy Now |
DISTI #
1948-1161-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHT 230V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31 In Stock |
|
$15.2600 / $24.1700 | Buy Now |
DISTI #
123-10-2H25.2049
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED BA9s 230VAC-3MA RoHS: Compliant | 12 |
|
$15.2600 / $23.9800 | Buy Now |
DISTI #
70029855
|
RS | LED, Single Color, BA9,White, Lumi Intensity 225 mcd,1.5mA,230VAC | EAO 10-2H25.2049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$20.5400 / $24.1700 | Buy Now |