Part Details for 10-2J06.3144 by EAO AG
Overview of 10-2J06.3144 by EAO AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Renewable Energy
Automotive
Price & Stock for 10-2J06.3144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K8959
|
Newark | Led Bulb, Midget Groove, Yellow, For Use With:41 Series Illuminated Pushbutton Switches, Product Range:-, Bulb Size:T-1 3/4 (5Mm), Colour:Yellow, Current Rating:15Ma, Forward Current If:15Ma, Forward Voltage:6V, Led Color:Yellow Rohs Compliant: Yes |Eao 10-2J06.3144 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4600 | Buy Now |
DISTI #
1948-1163-ND
|
DigiKey | CONFIG SWITCH LAMP LED YELLOW 6V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3177 / $16.6500 | Buy Now |
DISTI #
123-10-2J06.3144
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Ylw LED 6VDC 3/4MG T1, protection diode RoHS: Compliant | 6 |
|
$11.3100 / $16.6500 | Buy Now |
DISTI #
70029715
|
RS | LED, Single Color, T-1 3/4MG, Yellow, Lumi Intensity 300 mcd,15 mA,6VDC | EAO 10-2J06.3144 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6900 | RFQ |
DISTI #
000000000002758106
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Ylw LED 6VDC 3/4MG T1, protection diode Min Qty: 1 | 0 |
|
$11.0900 / $13.6400 | Buy Now |
DISTI #
4172250
|
element14 Asia-Pacific | SINGLE LED LAMP, PB SW, T1 3/4, YEL, 6V RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$12.3330 / $18.1489 | Buy Now |
DISTI #
4172250
|
Farnell | SINGLE LED LAMP, PB SW, T1 3/4, YEL, 6V RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 125 |
|
$4.4908 / $5.9503 | Buy Now |
Part Details for 10-2J06.3144
10-2J06.3144 CAD Models
10-2J06.3144 Part Data Attributes:
|
10-2J06.3144
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J06.3144
EAO AG
Single Color LED, Yellow,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.015 A | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |