Part Details for 10-2J19.1044 by EAO AG
Overview of 10-2J19.1044 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10-2J19.1044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R9355
|
Newark | Single-Led T1 3/4 Mg Yellow 48V Ac/Dc 4Ma/8Ma With Half-Wave Rectifier |Eao 10-2J19.1044 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4200 / $17.8500 | Buy Now |
DISTI #
1948-1182-ND
|
DigiKey | CONFIG SWITCH LAMP LED YLW 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$13.0399 / $16.6500 | Buy Now |
DISTI #
123-10-2J19.1044
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED BAY BASE 130V-5MA RoHS: Compliant | 2 |
|
$11.0600 / $19.0100 | Buy Now |
DISTI #
70290751
|
RS | LED, Single Color, T-1 3/4MG, Yellow, Lumi Intensity 180 mcd,4/8mA,48VAC/DC | EAO 10-2J19.1044 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2100 / $19.0100 | RFQ |
DISTI #
10-2J19.1044
|
TME | LED lamp, yellow, S5,7s, 48VDC, 48VAC, No.of diodes: 1 Min Qty: 1 | 0 |
|
$4.8500 / $7.2600 | RFQ |
DISTI #
000000000003470706
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED BAY BASE 130V-5MA Min Qty: 1 | 0 |
|
$11.0900 / $13.6400 | Buy Now |
Part Details for 10-2J19.1044
10-2J19.1044 CAD Models
10-2J19.1044 Part Data Attributes
|
10-2J19.1044
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J19.1044
EAO AG
Single Color LED, Yellow,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.008 A | |
Luminous Intensity-Nom | 180.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |