Part Details for 10-2J19.1046 by EAO AG
Overview of 10-2J19.1046 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 10-2J19.1046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M1960
|
Newark | Single-Led T1 3/4 Mg Blau 48V Ac/Dc 4Ma/8Ma Mit Einweggleichrichtung |Eao 10-2J19.1046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7300 / $23.6000 | Buy Now |
DISTI #
1948-1184-ND
|
DigiKey | CONFIG SWITCH LAMP LED BLUE 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
22 In Stock |
|
$13.4150 / $21.2500 | Buy Now |
DISTI #
123-10-2J19.1046
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-1 34 48 VOLT RED RoHS: Compliant | 0 |
|
$13.4100 / $21.2400 | Order Now |
DISTI #
70290753
|
RS | LED, Single Color, T-1 3/4MG, Blue, Lumi Intensity 400 mcd,4/8mA,48VAC/DC | EAO 10-2J19.1046 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9900 / $21.2400 | RFQ |
DISTI #
000000000003470708
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-1 34 48 VOLT RED Min Qty: 1 | 0 |
|
$14.6500 / $18.0300 | Buy Now |
Part Details for 10-2J19.1046
10-2J19.1046 CAD Models
10-2J19.1046 Part Data Attributes
|
10-2J19.1046
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J19.1046
EAO AG
Single Color LED, Blue,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | BLUE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.008 A | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |