Part Details for 10-2J19.1049 by EAO AG
Overview of 10-2J19.1049 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 10-2J19.1049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0660
|
Newark | Led Bulb, White, T-1, 600Mcd, Lamp Base Type:Midget Groove, Led Color:White, Bulb Size:T-1 3/4 (5Mm), Power Rating:-, Wavelength Typ:-, Luminous Intensity:600Mcd, Average Bulb Life:-, Supply Voltage:48V, Current Rating:4Ma Rohs Compliant: Yes |Eao 10-2J19.1049 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7300 / $23.6000 | Buy Now |
DISTI #
1948-1185-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
32 In Stock |
|
$13.4150 / $21.2500 | Buy Now |
DISTI #
123-10-2J19.1049
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators LENS REC FLT TPT BL RoHS: Compliant | 43 |
|
$13.4100 / $20.6300 | Buy Now |
DISTI #
70029869
|
RS | LED, Single Color, T-1 3/4MG, White, Lumi Intensity 600 mcd,2/4mA,48VAC/DC | EAO 10-2J19.1049 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$15.0700 / $21.2300 | Buy Now |
DISTI #
000000000002295132
|
Sager | Industrial Panel Mount Indicators / Switch Indicators LENS REC FLT TPT BL Min Qty: 1 | 0 |
|
$14.6500 / $18.0300 | Buy Now |
Part Details for 10-2J19.1049
10-2J19.1049 CAD Models
10-2J19.1049 Part Data Attributes
|
10-2J19.1049
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2J19.1049
EAO AG
Single Color LED, White,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.008 A | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |