Part Details for 10-2K12.1072 by EAO AG
Overview of 10-2K12.1072 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10-2K12.1072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P8022
|
Newark | Switch Lamp, 02 Series, For Use With:10 Series Indicator Switches, Product Range:- Rohs Compliant: Yes |Eao 10-2K12.1072 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$14.0900 / $15.1800 | Buy Now |
DISTI #
1948-1191-ND
|
DigiKey | CONFIG SWITCH LAMP LED RED 24V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
36 In Stock |
|
$13.0399 / $16.6500 | Buy Now |
DISTI #
123-10-2K12.1072
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators RED 24V LED LAMP RoHS: Compliant | 12 |
|
$13.0300 / $16.0900 | Buy Now |
DISTI #
70290759
|
RS | LED, Single Color, T6.8,Red, Lumi Intensity 400 mcd,9/17mA,24VAC/DC | EAO 10-2K12.1072 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 10 |
|
$13.5900 / $15.9900 | Buy Now |
Part Details for 10-2K12.1072
10-2K12.1072 CAD Models
10-2K12.1072 Part Data Attributes:
|
10-2K12.1072
EAO AG
Buy Now
Datasheet
|
Compare Parts:
10-2K12.1072
EAO AG
Single Color LED, Red,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EAO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | EAO | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.017 A | |
Luminous Intensity-Nom | 400.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |