Part Details for 10-2K13.1076 by EAO AG
Overview of 10-2K13.1076 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 10-2K13.1076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-1199-ND
|
DigiKey | CONFIG SWITCH LAMP LED BLUE 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
34 In Stock |
|
$11.8638 / $18.7900 | Buy Now |
DISTI #
123-10-2K13.1076
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-1 34 48 VOLT GRN RoHS: Compliant | 2 |
|
$11.8600 / $18.7800 | Buy Now |
DISTI #
70290766
|
RS | LED, Single Color, T6.8,Blue, Lumi Intensity 780 mcd,9/17mA,28VAC/DC | EAO 10-2K13.1076 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7800 / $22.2200 | RFQ |
DISTI #
000000000003470709
|
Sager | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T-1 34 48 VOLT GRN Min Qty: 1 | 0 |
|
$12.9600 / $15.9500 | Buy Now |