Part Details for 10-2K13.1079 by EAO AG
Overview of 10-2K13.1079 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 10-2K13.1079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M1306
|
Newark | Single Led Lamp, Pb Sw, T6.8, Wht, 28V, For Use With:Eao 10 Series Illuminated Pushbutton Switches, Product Range:10 Series Rohs Compliant: Yes |Eao 10-2K13.1079 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.6800 / $20.8700 | Buy Now |
DISTI #
1948-1200-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 28V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$11.8638 / $18.7900 | Buy Now |
DISTI #
123-10-2K13.1079
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators SNGL CHIP LED T6.8 28VAC-DC YLW RoHS: Compliant | 14 |
|
$12.9300 / $22.2200 | Buy Now |
DISTI #
70290767
|
RS | LED, Single Color, T6.8,White, Lumi Intensity 750 mcd,2.5/5mA,28VAC/DC | EAO 10-2K13.1079 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$18.8900 / $22.2200 | Buy Now |
DISTI #
4246872
|
element14 Asia-Pacific | SINGLE LED LAMP, PB SW, T6.8, WHT, 28V RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$10.0000 / $12.3894 | Buy Now |
DISTI #
4246872
|
Farnell | SINGLE LED LAMP, PB SW, T6.8, WHT, 28V RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5 |
|
$8.7321 / $10.8183 | Buy Now |