Part Details for 10-64-4092 by Molex
Overview of 10-64-4092 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 10-64-4092
10-64-4092 CAD Models
10-64-4092 Part Data Attributes
|
10-64-4092
Molex
Buy Now
Datasheet
|
Compare Parts:
10-64-4092
Molex
Rectangular Power Connector, 9 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10-64-4092
This table gives cross-reference parts and alternative options found for 10-64-4092. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10-64-4092, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC09F10140 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 10-64-4092 vs PLC09F10140 |
PLC09F800A1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 10-64-4092 vs PLC09F800A1 |
PLC09F800C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 10-64-4092 vs PLC09F800C2 |
PLC09F000C2 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 10-64-4092 vs PLC09F000C2 |
PLC09F800C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 10-64-4092 vs PLC09F800C1 |
PLC09F100C1 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 10-64-4092 vs PLC09F100C1 |
PLCH09F0000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 10-64-4092 vs PLCH09F0000 |
PLC09F8000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 10-64-4092 vs PLC09F8000 |
PLCH09F7000 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 10-64-4092 vs PLCH09F7000 |
PLC09F10120 | Rectangular Power Connector, 9 Contact(s), Female | Amphenol Positronic | 10-64-4092 vs PLC09F10120 |