Part Details for 100/5-K-M by Pneumatic Components Limited (PCL)
Overview of 100/5-K-M by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100/5-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100/5-K-M
|
TME | Manovacoumeter, -1÷9bar, 50mm, Temp: -20÷60°C, Enclos.mat: plastic Min Qty: 1 | 0 |
|
$11.9100 / $13.6800 | RFQ |