Part Details for 100-964-432 by Illinois Tool Works
Overview of 100-964-432 by Illinois Tool Works
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100-964-432
100-964-432 CAD Models
100-964-432 Part Data Attributes
|
100-964-432
Illinois Tool Works
Buy Now
Datasheet
|
Compare Parts:
100-964-432
Illinois Tool Works
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITW CORPORATE | |
Reach Compliance Code | unknown | |
Additional Feature | HI-CON, STANDARDS: DIN 41612; IEC 603-2, DUAL BEAM WIPE CONTACTS, POLARIZATION AVAILABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 100-964-432
This table gives cross-reference parts and alternative options found for 100-964-432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-964-432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-964-432 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 100-964-432 vs 100-964-432 |