Part Details for 100-964-432 by Pancon Corporation
Overview of 100-964-432 by Pancon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100-964-432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn DIN 41612 F 64 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.8500 / $4.1600 | Buy Now |
DISTI #
100-964-432
|
TME | Socket, DIN 41612, type C, female, PIN: 64, a+c, THT, straight, 3A Min Qty: 1 | 149 |
|
$2.7700 / $3.9500 | Buy Now |
Part Details for 100-964-432
100-964-432 CAD Models
100-964-432 Part Data Attributes
|
100-964-432
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
100-964-432
Pancon Corporation
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW PANCON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.417 inch | |
Body Depth | 0.456 inch | |
Body Length | 3.74 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Terminal Length | 0.181 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 |
Alternate Parts for 100-964-432
This table gives cross-reference parts and alternative options found for 100-964-432. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100-964-432, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100-964-432 | Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | ITW McMurdo Connectors | 100-964-432 vs 100-964-432 |