Part Details for 100-M5-SN-I-C by ATGBICS
Results Overview of 100-M5-SN-I-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100-M5-SN-I-C Information
100-M5-SN-I-C by ATGBICS is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 100-M5-SN-I-C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3441-100-M5-SN-I-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
4886 In Stock |
|
$24.7000 / $29.0000 | Buy Now |
|
|
Karl Kruse GmbH & Co KG | SFP 1000Base-SX (850nm MMF 550m LC ) | 1564 |
|
RFQ |