Part Details for 100.04.15.10 by Fixtest Pruefmittelbau GmBH
Overview of 100.04.15.10 by Fixtest Pruefmittelbau GmBH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100.04.15.10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100.04.15.10
|
TME | Test needle, Operational spring compression: 4.2mm, 3A,4A, 1N Min Qty: 1 | 161 |
|
$1.1300 / $1.3600 | Buy Now |