Part Details for 100.040W by Imp Inc
Overview of 100.040W by Imp Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5040WARTZ-R7 | Analog Devices | Low Cost 2.048V Shunt Voltage | |
AD8040WARUZ-REEL7 | Analog Devices | Quad Low Power R-R I/O Amp. |
Price & Stock for 100.040W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100.040W
|
TME | Terminals cover, female, ways: 4 Min Qty: 5 | 3211 |
|
$0.0960 / $0.2390 | Buy Now |