Part Details for 100117DC by National Semiconductor Corporation
Overview of 100117DC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100117DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100117DC-ND
|
DigiKey | OR-AND/-INVERT GATE, 100K SERIES Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
275 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | 100117 - OR-AND/OR-AND-Invert Gate, 100K Series, 3-Func, 4-Input, ECL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 275 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for 100117DC
100117DC CAD Models
100117DC Part Data Attributes:
|
100117DC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100117DC
National Semiconductor Corporation
IC 100K SERIES, TRIPLE 4-INPUT OR-AND/OR-AND-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR-AND/OR-AND-INVERT GATE | |
Number of Functions | 3 | |
Number of Inputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 79 mA | |
Prop. Delay@Nom-Sup | 2.6 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.715 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100117DC
This table gives cross-reference parts and alternative options found for 100117DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100117DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100117DC | 100K SERIES, TRIPLE 4-INPUT OR-AND/OR-AND-INVERT GATE, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100117DC vs 100117DC |
100117DC | OR-AND/OR-AND-Invert Gate, 100K Series, 3-Func, 4-Input, ECL, CDIP24, 0.400 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | 100117DC vs 100117DC |
100117F | OR-AND/OR-AND-Invert Gate, 100K Series, 3-Func, 4-Input, ECL, CDIP24 | YAGEO Corporation | 100117DC vs 100117F |