Part Details for 1002-1571-003 by Radiall
Overview of 1002-1571-003 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-1571-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1002-1571-003-ND
|
DigiKey | SMC M STR NA CR 2.6/50S Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$10.4124 / $12.4200 | Buy Now |
DISTI #
1002-1571-003
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 1002-1571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 0 |
|
$9.5256 / $14.5404 | Buy Now |
DISTI #
501-1002-1571-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 34 |
|
$10.4100 / $12.4200 | Buy Now |
DISTI #
1002-1571-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$10.1400 / $10.5400 | Buy Now |
Part Details for 1002-1571-003
1002-1571-003 CAD Models
1002-1571-003 Part Data Attributes
|
1002-1571-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1002-1571-003
Radiall
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 4 Days | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.675 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |
Alternate Parts for 1002-1571-003
This table gives cross-reference parts and alternative options found for 1002-1571-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1002-1571-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Amphenol FCi | 1002-1571-003 vs 37P106-1 |
5031-5014-10 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 1002-1571-003 vs 5031-5014-10 |
903-284P-52S | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 1002-1571-003 vs 903-284P-52S |
903-284P-52S1 | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 1002-1571-003 vs 903-284P-52S1 |