Filter Your Search
1 - 10 of 11 results
|
TT100302FC
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 1.15 ns | 1.15 ns | 4 | 2 | YES | QFF | NO | OR/NOR GATE | ECL | 45 mA | -5.7 V | -4.2 V | OTHER | S-XQFP-F24 | Not Qualified | 85 °C | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
100302FCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.15 ns | 1.15 ns | 5 | 2 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/P'S | 45 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | ||||||||||||
|
100302FCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.15 ns | 1.15 ns | 5 | 2 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/P'S | 45 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | |||||||||
|
100302FC
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.15 ns | 1.15 ns | 5 | 2 | YES | QFF | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | 45 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | ||||||||
|
TTF100302FCQB
Twilight Technology Inc
|
Check for Price | No | Active | -5.2 V | 1.7 ns | 1.15 ns | 4 | 2 | YES | QFF | NO | 100K | OR/NOR GATE | ECL | 45 mA | -5.7 V | -4.2 V | OTHER | S-XQFP-F24 | Not Qualified | 85 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
F100302FCQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.15 ns | YES | QFF | NO | OR/NOR GATE | ECL | 45 mA | OTHER | S-XQFP-F24 | Not Qualified | e0 | 85 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
F100302FCQB
Texas Instruments
|
Check for Price | No | Obsolete | 1.15 ns | YES | QFF | NO | OR/NOR GATE | ECL | 45 mA | OTHER | S-XQFP-F24 | Not Qualified | e0 | 85 °C | 38535Q/M;38534H;883B | 24 | CERAMIC | QFL24,.4SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
100302FC
Rochester Electronics LLC
|
Check for Price | Active | -5.2 V | 1.15 ns | 5 | 2 | YES | QFF | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | -5.7 V | -4.2 V | OTHER | S-GQFP-F24 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | SQUARE | FLATPACK | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | ROCHESTER ELECTRONICS LLC | QFF, | unknown | 8542.39.00.01 | |||||||||||||||
|
100302FC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.15 ns | 1.15 ns | 5 | 2 | YES | QFF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | STROBED O/PS | 45 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | FAIRCHILD SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 | QFP | 24 | ||||||||||||
|
100302FC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.15 ns | 1.15 ns | 5 | 2 | YES | QFF | 3 pF | NO | OPEN-EMITTER | 100K | OR/NOR GATE | ECL | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | 45 mA | OTHER | S-GQFP-F24 | Not Qualified | e0 | 85 °C | 24 | CERAMIC, GLASS-SEALED | QFL24,.4SQ | SQUARE | FLATPACK | TIN LEAD | FLAT | 1.27 mm | QUAD | 2.159 mm | 9.398 mm | 9.398 mm | NATIONAL SEMICONDUCTOR CORP | QFF, QFL24,.4SQ | unknown | 8542.39.00.01 |