Part Details for 100302FC by National Semiconductor Corporation
Overview of 100302FC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 100302FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 5 2-Input OR/NOR, 24 Pin, Ceramic, Quad CERPAK | 21 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | Logic Circuit, 5 2-Input OR/NOR, 24 Pin, Ceramic, Quad CERPAK | 8 |
|
$14.0000 / $15.7500 | Buy Now |
|
ComSIT USA | 5 2-INPUT OR/NOR GATE OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 RoHS: Not Compliant | Europe - 315 |
|
RFQ | |
|
Perfect Parts Corporation | 41 |
|
RFQ |
Part Details for 100302FC
100302FC CAD Models
100302FC Part Data Attributes
|
100302FC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100302FC
National Semiconductor Corporation
IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QFF, QFL24,.4SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPTEMP SPECIFIED AS TC; STROBED OUTPUTS | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Length | 9.398 mm | |
Load Capacitance (CL) | 3 pF | |
Logic IC Type | OR/NOR GATE | |
Number of Functions | 5 | |
Number of Inputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 45 mA | |
Prop. Delay@Nom-Sup | 1.15 ns | |
Propagation Delay (tpd) | 1.15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.398 mm |
Alternate Parts for 100302FC
This table gives cross-reference parts and alternative options found for 100302FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100302FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100302FMQB | IC 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 100302FC vs 100302FMQB |
100302W-QMLV | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 100302FC vs 100302W-QMLV |
100302FC | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 100302FC vs 100302FC |
100302FCQR | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 100302FC vs 100302FCQR |
100302FM | IC 100K SERIES, 2-INPUT OR/NOR GATE, CQFP24, CERAMIC, QFP-24, Gate | National Semiconductor Corporation | 100302FC vs 100302FM |
100302FC | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100302FC vs 100302FC |
100302W-QMLV | OR/NOR Gate, 100K Series, 5-Func, 2-Input, ECL, CQFP24 | National Semiconductor Corporation | 100302FC vs 100302W-QMLV |
100302FM | 100K SERIES, 2-INPUT OR/NOR GATE, CQFP24, CERAMIC, QFP-24 | Texas Instruments | 100302FC vs 100302FM |
5962-9152802MYX | 100K SERIES, 5 2-INPUT OR/NOR GATE, CQFP24, CERQUAD-24 | Texas Instruments | 100302FC vs 5962-9152802MYX |