Part Details for 100310 by SCS
Results Overview of 100310 by SCS
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100310 Information
100310 by SCS is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10031077-011LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Press-Fit Receptacle. | |
| 10031077-001LF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, 29 Position Vertical Press-Fit Receptacle. | |
| 10031023-102NLF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Press fit, with Coding Key. |
Price & Stock for 100310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2907537
|
Farnell | SHIELDING METAL-IN BAG, 76.2MM X 254MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Pack | 0 |
|
$12.4632 / $17.3204 | Buy Now |
|
DISTI #
SCP572-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 3"X10" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9254 In Stock |
|
$0.1400 | Buy Now |
|
DISTI #
517-100310
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 3X10, 100 Ea RoHS: Compliant | 0 |
|
$13.0700 / $13.7500 | Order Now |
|
|
Onlinecomponents.com | SCS 100310 Static Shield Bag, Metal-In, 3" x 10", 100/Pkg, 1000 Series COO: United States RoHS: Compliant | 0 |
|
$10.1700 / $15.4100 | Buy Now |