| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100321DMQB | Texas Instruments | Check for Price | Inverter, 100K Series, 9-Func, 1-Input, ECL, CDIP24 | 100321PC vs 100321DMQB |
| 100321PC | Fairchild Semiconductor Corporation | Check for Price | Inverter, 100K Series, 9-Func, 1-Input, ECL, PDIP24 | 100321PC vs 100321PC |
| 100321DCQR | National Semiconductor Corporation | Check for Price | Inverter, 100K Series, 9-Func, 1-Input, ECL, CDIP24 | 100321PC vs 100321DCQR |
| 100321DC | Fairchild Semiconductor Corporation | Check for Price | Inverter, 100K Series, 9-Func, 1-Input, ECL, CDIP24 | 100321PC vs 100321DC |
| 100321DC | National Semiconductor Corporation | Check for Price | Inverter, 100K Series, 9-Func, 1-Input, ECL, CDIP24 | 100321PC vs 100321DC |
| 100321DCQR | Texas Instruments | Check for Price | Inverter, 100K Series, 9-Func, 1-Input, ECL, CDIP24 | 100321PC vs 100321DCQR |
Part Details for 100321PC by Texas Instruments
Results Overview of 100321PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100321PC Information
100321PC by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 100321PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
100321PC Part Data Attributes
|
|
100321PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
100321PC
Texas Instruments
Inverter, 100K Series, 9-Func, 1-Input, ECL, PDIP24
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.4 | |
| Pin Count | 24 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Optemp Specified As Tc | |
| Family | 100k | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e0 | |
| Length | 30.585 Mm | |
| Load Capacitance (CL) | 3 Pf | |
| Logic IC Type | Inverter | |
| Number of Functions | 9 | |
| Number of Inputs | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Open-Emitter | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 65 Ma | |
| Prop. Delay@Nom-Sup | 1.55 Ns | |
| Propagation Delay (tpd) | 1.55 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Surface Mount | No | |
| Technology | Ecl | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for 100321PC
This table gives cross-reference parts and alternative options found for 100321PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100321PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.