Part Details for 10058685-003LF by Amphenol Corporation
Overview of 10058685-003LF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-003LF | Amphenol Communications Solutions | 68668-003LF-CUS HDR | |
68666-003LF | Amphenol Communications Solutions | 68666-003LF-CUS HDR 2X5 | |
65461-003LF | Amphenol Communications Solutions | 65461-003LF-TOP SHIELDED RA HDR |
Price & Stock for 10058685-003LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10058685-003LF
|
Avnet Americas | AirMax Cover for Right Angle Header 2mm - Bulk (Alt: 10058685-003LF) Min Qty: 1008 Package Multiple: 504 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-10058685-003LF
|
Mouser Electronics | High Speed / Modular Connectors 5PRH10I 2MM 4W DUST CVR RoHS: Compliant | 0 |
|
Order Now |