There are no models available for this part yet.
Overview of 10058685-006LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68668-006LF | Amphenol Communications Solutions | 68668-006LF-CUS HDR | |
68648-006LF | Amphenol Communications Solutions | 68648-006LF-SHR HDR 2X8 | |
68664-006LF | Amphenol Communications Solutions | 68664-006LF-SHIELDED HEADER |
Price & Stock for 10058685-006LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10058685-006LF
|
Avnet Americas | AirMax Cover for Right Angle Receptacle 2mm - Bulk (Alt: 10058685-006LF) Min Qty: 2160 Package Multiple: 360 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
649-10058685-006LF
|
Mouser Electronics | High Speed / Modular Connectors 5PRH10I 2MM 4W DUST CVR RoHS: Compliant | 0 |
|
Order Now |