Part Details for 1005869 by Phoenix Contact
Overview of 1005869 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1005869
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1509
|
Newark | Bluetooth/Ethernet Wireless Module Rohs Compliant: Yes |Phoenix Contact 1005869 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$413.5300 / $557.5000 | Buy Now |
DISTI #
277-17490-ND
|
DigiKey | BLUETOOTH ETHERNET PORT ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$427.3700 | Buy Now |
DISTI #
651-1005869
|
Mouser Electronics | WiFi Modules - 802.11 FL BT EPA 2 RoHS: Compliant | 25 |
|
$427.3600 / $427.3700 | Buy Now |
|
Onlinecomponents.com | Bluetooth/Ethernet wireless module - 2.1+EDR/4.0 - PAN P2P - internal antenna - IP65 - 9 V DC ... 30 V DC - M12 connection - WEB - AT-commands and mode button RoHS: Compliant |
4 In Stock |
|
$407.1700 / $435.3700 | Buy Now |
DISTI #
73560741
|
Verical | Wireless Bluetooth Device RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2001 | Americas - 3 |
|
$529.3210 / $565.9810 | Buy Now |
DISTI #
1005869
|
TTI | WiFi Modules - 802.11 FL BT EPA 2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$404.7000 / $424.9400 | Buy Now |
DISTI #
000000000005811162
|
Sager | WiFi Modules - 802.11 FL BT EPA 2 Min Qty: 1 | 0 |
|
$534.2100 / $554.0000 | Buy Now |
|
Dynamic Solutions GmbH | Wireless module | 500 |
|
RFQ | |
|
Master Electronics | Bluetooth/Ethernet wireless module - 2.1+EDR/4.0 - PAN P2P - internal antenna - IP65 - 9 V DC ... 30 V DC - M12 connection - WEB - AT-commands and mode button RoHS: Compliant |
4 In Stock |
|
$407.1700 / $435.3700 | Buy Now |
|
Neutron USA | Wireless ethernet module, Bluetooth 2.1+EDR/4.0, 10/100 Mbps Ethernet, FL BT EPA 2 | 44 |
|
$849.5600 | Buy Now |