Part Details for 10070163-01LF by Amphenol FCi
Overview of 10070163-01LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070163-01LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit slim and short Plastic Hood for 15 position connector. | |
R5F101LFDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F64601LFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / |
Price & Stock for 10070163-01LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10070163-01LF
|
Heilind Electronics | MICROTCA HOOD 48V | Americas - 0 in Stock |
|
$1.8668 / $2.0306 | Buy Now |
DISTI #
83638830
|
Verical | D-Sub Accessories, Input Output Connectors, Straight Exit slim and short Plastic Hood for 15 position connector RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1902 | Americas - 1592 |
|
$1.3360 | Buy Now |
DISTI #
81055902
|
Verical | D-Sub Accessories, Input Output Connectors, Straight Exit slim and short Plastic Hood for 15 position connector RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 400 |
|
$1.8700 / $3.0000 | Buy Now |
DISTI #
BRG10070163-01LF
|
Interstate Connecting Components | MICROTCA HOOD 48V | 0 |
|
$1.8668 / $2.0306 | Buy Now |