10088418-003LF
Description: Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, LEAD FREE

Overview of 10088418-003LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
68668-003LF Amphenol Communications Solutions 68668-003LF-CUS HDR
68666-003LF Amphenol Communications Solutions 68666-003LF-CUS HDR 2X5
65461-003LF Amphenol Communications Solutions 65461-003LF-TOP SHIELDED RA HDR

Price & Stock for 10088418-003LF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10088418-003LF
Heilind Electronics HPCE VR 14HP12S-10088418-003LF Americas - 0 in Stock
Buy Now
DISTI # BRG10088418-003LF
Interstate Connecting Components HPCE VR 14HP12S-10088418-003LF 0
Buy Now

CAD Models for 10088418-003LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10088418-003LF by Amphenol FCi

10088418-003LF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TERMINAL PITCH FOR POWER CONTACTS: 2.54 MM
Board Mounting Option
PEG
Body Breadth
0.285 inch
Body Depth
0.609 inch
Body Length
3.46 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
0.6 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
500VDC V
Durability
200 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
53.376 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
1.27 mm
Termination Type
PRESS FIT
Total Number of Contacts
68
UL Flammability Code
94V-0
Withdrawl Force-Min
16.0128 N
Want to compare parts?
  1. 10088418-003LF
    Amphenol FCi
    Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
    VS

Alternate Parts for 10088418-003LF

This table gives cross-reference parts and alternative options found for 10088418-003LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10088418-003LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10088418-004 Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 10088418-003LF vs 10088418-004
10088418-004LF Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 10088418-003LF vs 10088418-004LF
10088418-003 Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle Amphenol FCi 10088418-003LF vs 10088418-003
10088418-001LF Card Edge Connector, 68 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 10088418-003LF vs 10088418-001LF
10088418-001LF HPCE VT Receptacle 56P12S Amphenol Communications Solutions 10088418-003LF vs 10088418-001LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10088418-003LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10088418-003LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10088418-003LF would you like to use for your alert(s)?
  • Please alert me when 10088418-003LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10088418-003LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10088418-003LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10088418-003LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10088418-003LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10088418-003LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: