Part Details for 10090096-P374VLF by Amphenol FCi
Overview of 10090096-P374VLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10090096-P374VLF
10090096-P374VLF CAD Models
10090096-P374VLF Part Data Attributes
|
10090096-P374VLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10090096-P374VLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.494 inch | |
Body Depth | 0.283 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (30) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 40 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 10090096-P374VLF
This table gives cross-reference parts and alternative options found for 10090096-P374VLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10090096-P374VLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D37P13A4GA00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | 10090096-P374VLF vs D37P13A4GA00 |
D37P23B6UL00 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | 10090096-P374VLF vs D37P23B6UL00 |
D37P82C4GV00LF | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle, LEAD FREE | Amphenol FCi | 10090096-P374VLF vs D37P82C4GV00LF |
D37P23B6GL00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | 10090096-P374VLF vs D37P23B6GL00LF |
D37P91C8PV00LF | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 10090096-P374VLF vs D37P91C8PV00LF |
D37P81C6GX00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 10090096-P374VLF vs D37P81C6GX00 |
D37P91C8PV00 | D Subminiature Connector, 37 Contact(s), Male, Press Fit Terminal | Amphenol FCi | 10090096-P374VLF vs D37P91C8PV00 |
10090097-P376LLF | D Subminiature Connector, 37 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 10090096-P374VLF vs 10090097-P376LLF |
D37P23B6PA00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10090096-P374VLF vs D37P23B6PA00LF |
D3713A6GA00LF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 10090096-P374VLF vs D3713A6GA00LF |