10090769-P444ALF
Description: D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking, LEAD FREE

Overview of 10090769-P444ALF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10090769-P444ALF Amphenol Communications Solutions D-Sub High Density Board Mount Connectors, Input Output Connectors, 44-Way Male Solder Bucket, 200 Mating cycles
10090769-P156ALF Amphenol Communications Solutions D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Solder Bucket, >500 Mating cycles
10090769-P154ALF Amphenol Communications Solutions D-Sub High Density Board Mount Connectors, Input Output Connectors, 15-Way Male Solder Bucket, 200 Mating cycles

Price & Stock for 10090769-P444ALF by Amphenol FCi

Part # Manufacturer Description Stock Price Buy
DISTI # BRG10090769-P444ALF
Heilind Electronics   Americas - 251 in Stock
  • 1 $2.6488
  • 90 $2.1840
  • 210 $2.1100
  • 410 $2.0748
  • 810 $2.0408
$2.0408 / $2.6488 Buy Now
DISTI # BRG10090769-P444ALF
Interstate Connecting Components   58
  • 1 $2.6488
  • 90 $2.1840
  • 210 $2.1100
  • 410 $2.0748
  • 810 $2.0408
$2.0408 / $2.6488 Buy Now
DISTI # 10090769-P444ALF
PEI Genesis SUB CABLE CONNECTORS Min Qty: 1 4
  • 1 $1.1700
$1.1700 Buy Now

CAD Models for 10090769-P444ALF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 10090769-P444ALF by Amphenol FCi

10090769-P444ALF
Amphenol FCi
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Amphenol
Body Breadth
0.494 inch
Body Depth
0.189 inch
Body Length
2.088 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
40 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1050VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
PANEL
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
CARBON STEEL
Shell Size
3/B
Terminal Length
0.118 inch
Termination Type
SOLDER
Total Number of Contacts
44
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
28 AWG
Want to compare parts?
  1. 10090769-P444ALF
    Amphenol FCi
    D Subminiature Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Locking, LEAD FREE
    VS

Related Parts for 10090769-P444ALF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 10090769-P444ALF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 10090769-P444ALF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 10090769-P444ALF would you like to use for your alert(s)?
  • Please alert me when 10090769-P444ALF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 10090769-P444ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 10090769-P444ALF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 10090769-P444ALF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 10090769-P444ALF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 10090769-P444ALF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: