Part Details for 100B680FW500XT by Kyocera AVX Components
Results Overview of 100B680FW500XT by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B680FW500XT Information
100B680FW500XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B680FW500XT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
478-100B680FW500XTCT-ND
|
DigiKey | CAP CER 68PF 500V P90 1111 Min Qty: 500 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8000 | Buy Now |
|
DISTI #
100B680FW500XT
|
Avnet Americas | - Custom Tape W/Leader (Alt: 100B680FW500XT) COO: United States of America (the) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$6.9744 / $7.7714 | Buy Now |
|
DISTI #
581-100B680FW500XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 500volts 68pF 1% RoHS: Not Compliant | 617 |
|
$4.6200 / $9.1200 | Buy Now |
|
DISTI #
100B680FW500XT
|
TTI | Silicon RF Capacitors / Thin Film 500volts 68pF 1% RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.6200 / $4.8700 | Buy Now |
|
DISTI #
100B680FW500XT
|
Avnet Asia | (Alt: 100B680FW500XT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: 100B680FW500XT by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 100B680FW500XT
100B680FW500XT Part Data Attributes
|
|
100B680FW500XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B680FW500XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 1111, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 0.000068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Porcelain | |
| Height | 2.59 Mm | |
| JESD-609 Code | e0 | |
| Length | 2.79 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Positive Tolerance | 1% | |
| Rated (AC) Voltage (URac) | 353.5 V | |
| Rated (DC) Voltage (URdc) | 500 V | |
| Size Code | 1111 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | P90 | |
| Temperature Coefficient | 90+/-20ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.79 Mm |
Alternate Parts for 100B680FW500XT
This table gives cross-reference parts and alternative options found for 100B680FW500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B680FW500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100B680FT500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 1111, CHIP | 100B680FW500XT vs 100B680FT500XT |
| 100B680FCA500XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 1111, CHIP | 100B680FW500XT vs 100B680FCA500XT |
| 100B680FT500XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 500V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.000068uF, Surface Mount, 1111, CHIP | 100B680FW500XT vs 100B680FT500XT1K |