Part Details for 100B681JW300XT by Kyocera AVX Components
Results Overview of 100B681JW300XT by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100B681JW300XT Information
100B681JW300XT by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100B681JW300XT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
100B681JW300XT
|
Avnet Americas | - Custom Tape W/Leader (Alt: 100B681JW300XT) COO: United States of America (the) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$5.2771 / $5.7212 | Buy Now |
|
DISTI #
581-100B681JW300XT
|
Mouser Electronics | Silicon RF Capacitors / Thin Film MLC A/B/R | 0 |
|
$5.6400 | Order Now |
|
DISTI #
100B681JW300XT5
|
Richardson RFPD | HI-Q MULTILAYER CERAMIC CAPACITORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
US Tariff Estimator: 100B681JW300XT by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 100B681JW300XT
100B681JW300XT Part Data Attributes
|
|
100B681JW300XT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
100B681JW300XT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Porcelain, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.00068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Porcelain | |
| Height | 2.59 Mm | |
| JESD-609 Code | e0 | |
| Length | 2.79 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 212.1 V | |
| Rated (DC) Voltage (URdc) | 300 V | |
| Size Code | 1111 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | P90 | |
| Temperature Coefficient | 90+/-20ppm/Cel Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.79 Mm |
Alternate Parts for 100B681JW300XT
This table gives cross-reference parts and alternative options found for 100B681JW300XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B681JW300XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 100B681JW300XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | 100B681JW300XT vs 100B681JW300XT1K |
| 100B681JTN300XT | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | 100B681JW300XT vs 100B681JTN300XT |
| 100B681JT300XT1K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Porcelain, 300V, 5% +Tol, 5% -Tol, P90, 90+/-20ppm/Cel TC, 0.00068uF, Surface Mount, 1111, CHIP | 100B681JW300XT vs 100B681JT300XT1K |