100E3R3CT3600XT
Description: Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT

Overview of 100E3R3CT3600XT by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

CAD Models for 100E3R3CT3600XT by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 100E3R3CT3600XT by American Technical Ceramics Corp

100E3R3CT3600XT
American Technical Ceramics Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.32 mm
JESD-609 Code
e3
Length
9.65 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
7.5758%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR
Positive Tolerance
7.5758%
Rated (DC) Voltage (URdc)
3600 V
Size Code
3838
Surface Mount
YES
Temperature Coefficient
90+/-30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
9.65 mm
Want to compare parts?
  1. 100E3R3CT3600XT
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 100E3R3CT3600XT

This table gives cross-reference parts and alternative options found for 100E3R3CT3600XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100E3R3CT3600XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC100E3R3CW3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp 100E3R3CT3600XT vs ATC100E3R3CW3600XT
ATC100E3R3CP3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp 100E3R3CT3600XT vs ATC100E3R3CP3600XT
100E3R3CWN3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp 100E3R3CT3600XT vs 100E3R3CWN3600XC
ATC100E3R3CCA3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100E3R3CT3600XT vs ATC100E3R3CCA3600XT
ATC100E3R3CT3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100E3R3CT3600XT vs ATC100E3R3CT3600XC
100E3R3CP3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp 100E3R3CT3600XT vs 100E3R3CP3600XT
100E3R3CTN3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100E3R3CT3600XT vs 100E3R3CTN3600XT
ATC100E3R3CCA3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100E3R3CT3600XT vs ATC100E3R3CCA3600XC
100E3R3CWN3600XT Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP American Technical Ceramics Corp 100E3R3CT3600XT vs 100E3R3CWN3600XT
100E3R3CCA3600XC Ceramic Capacitor, Multilayer, Ceramic, 3600V, 7.58% +Tol, 7.58% -Tol, 90+/-30ppm/Cel TC, 0.0000033uF, Surface Mount, 3838, CHIP, ROHS COMPLIANT American Technical Ceramics Corp 100E3R3CT3600XT vs 100E3R3CCA3600XC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 100E3R3CT3600XT by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 100E3R3CT3600XT by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 100E3R3CT3600XT would you like to use for your alert(s)?
  • Please alert me when 100E3R3CT3600XT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 100E3R3CT3600XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 100E3R3CT3600XT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 100E3R3CT3600XT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 100E3R3CT3600XT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 100E3R3CT3600XT by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: