Part Details for 100R15X225MT4E by Johanson Dielectrics Inc
Overview of 100R15X225MT4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100R15X225MT4E
100R15X225MT4E CAD Models
100R15X225MT4E Part Data Attributes
|
100R15X225MT4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R15X225MT4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 100R15X225MT4E
This table gives cross-reference parts and alternative options found for 100R15X225MT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R15X225MT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A225MPEL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPEL |
CL21A225MPDB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPDB |
CL21A225MPFNNNL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPFNNNL |
CL21A225MPAB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPAB |
CL21A225MPFGNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPFGNNP |
CL21A225MPNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPNP |
CL21A225MPBO | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPBO |
CL21A225MPFACNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPFACNC |
CM21X5R225M10AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | KYOCERA Corporation | 100R15X225MT4E vs CM21X5R225M10AC |
CL21A225MPDE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4E vs CL21A225MPDE |