Part Details for 100R15X225MT4T by Johanson Dielectrics Inc
Overview of 100R15X225MT4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100R15X225MT4T
100R15X225MT4T CAD Models
100R15X225MT4T Part Data Attributes
|
100R15X225MT4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R15X225MT4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 100R15X225MT4T
This table gives cross-reference parts and alternative options found for 100R15X225MT4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R15X225MT4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R225M10AT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 100R15X225MT4T vs CM21X5R225M10AT |
CL21A225MPBP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4T vs CL21A225MPBP |
CL21A225MPAF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4T vs CL21A225MPAF |
CL21A225MPCF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4T vs CL21A225MPCF |
CL21A225MPFACNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4T vs CL21A225MPFACNP |
0805X225M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 100R15X225MT4T vs 0805X225M100CT |
CL21A225MPFACNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4T vs CL21A225MPFACNE |
CL21A225MPDC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | Samsung Electro-Mechanics | 100R15X225MT4T vs CL21A225MPDC |
CM21X5R225M10AH | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 100R15X225MT4T vs CM21X5R225M10AH |
CM21X5R225M10KC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0805, | KYOCERA Corporation | 100R15X225MT4T vs CM21X5R225M10KC |