Part Details for 100R15X226MT4E by Johanson Dielectrics Inc
Overview of 100R15X226MT4E by Johanson Dielectrics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R15X226MT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-100R15X226MT4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 22uF 20% X5R RoHS: Compliant | 0 |
|
$0.5790 / $0.5860 | Order Now |
|
Bristol Electronics | 1666 |
|
RFQ | ||
|
Quest Components | 1332 |
|
$0.8512 / $2.4320 | Buy Now |
Part Details for 100R15X226MT4E
100R15X226MT4E CAD Models
100R15X226MT4E Part Data Attributes
|
100R15X226MT4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R15X226MT4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 100R15X226MT4E
This table gives cross-reference parts and alternative options found for 100R15X226MT4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R15X226MT4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM21D226MNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Surge Components Inc | 100R15X226MT4E vs SCM21D226MNNF |
C0805B226M010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Holy Stone Enterprise Co Ltd | 100R15X226MT4E vs C0805B226M010B |
0805X226M100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | 100R15X226MT4E vs 0805X226M100CT |
CL21A226MPQGNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samsung Electro-Mechanics | 100R15X226MT4E vs CL21A226MPQGNNE |
C2012X5R1A226MB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | 100R15X226MT4E vs C2012X5R1A226MB |
CL21A226MPQGNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samsung Electro-Mechanics | 100R15X226MT4E vs CL21A226MPQGNNB |
LMK212BBJ226MG | CAP,CERAMIC,22UF,10VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | 100R15X226MT4E vs LMK212BBJ226MG |
CL21A226MPQGNNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Samsung Electro-Mechanics | 100R15X226MT4E vs CL21A226MPQGNNS |
GRM21BR61A226ME44L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 100R15X226MT4E vs GRM21BR61A226ME44L |
0805X226M100N3 | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | Hitano Enterprise Corp | 100R15X226MT4E vs 0805X226M100N3 |