Part Details for 100R18Y475ZV4T by Johanson Dielectrics Inc
Overview of 100R18Y475ZV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 100R18Y475ZV4T
100R18Y475ZV4T CAD Models
100R18Y475ZV4T Part Data Attributes
|
100R18Y475ZV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R18Y475ZV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.78 mm | |
JESD-609 Code | e3 | |
Length | 3.17 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.57 mm |
Alternate Parts for 100R18Y475ZV4T
This table gives cross-reference parts and alternative options found for 100R18Y475ZV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R18Y475ZV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK316F475ZD-B | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP | TAIYO YUDEN | 100R18Y475ZV4T vs LMK316F475ZD-B |
GRM42-6Y5V475Z010AD | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 100R18Y475ZV4T vs GRM42-6Y5V475Z010AD |
12062F475Z6BB0D | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP, LEAD FREE | YAGEO Corporation | 100R18Y475ZV4T vs 12062F475Z6BB0D |
NMC1206Y5V475Z10TRP | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP | NIC Components Corp | 100R18Y475ZV4T vs NMC1206Y5V475Z10TRP |
100R18Y475ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | 100R18Y475ZV4T vs 100R18Y475ZV4E |
1206ZG475ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 100R18Y475ZV4T vs 1206ZG475ZAJ2A |
GRM42-6Y5V475Z010AL | CAPACITOR, CERAMIC, MULTILAYER, 10V, Y5V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Murata Manufacturing Co Ltd | 100R18Y475ZV4T vs GRM42-6Y5V475Z010AL |
12062F475Z6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | 100R18Y475ZV4T vs 12062F475Z6BF0D |