Part Details for 100TXW33MEFC6.3X25 by Rubycon Corporation
Results Overview of 100TXW33MEFC6.3X25 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
100TXW33MEFC6.3X25 Information
100TXW33MEFC6.3X25 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 100TXW33MEFC6.3X25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
100TXW33MEFC6.3X25-ND
|
DigiKey | CAP ALUM 33UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
666 In Stock |
|
$0.4293 / $1.4400 | Buy Now |
|
DISTI #
232-100TXW33MEFC63X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW ESR ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.4290 / $1.4000 | Order Now |
|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 33uF - 20% - 100VDC - 6.3mm dia x 25mm - -40 to 105°C COO: Indonesia RoHS: Compliant | 0 |
|
$0.3590 / $1.1500 | Buy Now |
US Tariff Estimator: 100TXW33MEFC6.3X25 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 100TXW33MEFC6.3X25
100TXW33MEFC6.3X25 Part Data Attributes
|
|
100TXW33MEFC6.3X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
100TXW33MEFC6.3X25
Rubycon Corporation
CAP ALUM 33UF 20% 100V RADIAL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 33 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 6.3 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 0.033 Ma | |
| Length | 25 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Ripple Current | 382 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.08 | |
| Terminal Pitch | 2.5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for 100TXW33MEFC6.3X25
This table gives cross-reference parts and alternative options found for 100TXW33MEFC6.3X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100TXW33MEFC6.3X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NRB-XW330M100V6.3X25F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 100TXW33MEFC6.3X25 vs NRB-XW330M100V6.3X25F |
| 100TXW33MEFCKC6.3X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF | 100TXW33MEFC6.3X25 vs 100TXW33MEFCKC6.3X25 |
| 100TXW33MEFCFA6.3X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF | 100TXW33MEFC6.3X25 vs 100TXW33MEFCFA6.3X25 |
| 100TXW33MEFCCC6.3X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 33uF | 100TXW33MEFC6.3X25 vs 100TXW33MEFCCC6.3X25 |
| 100TXW33MEFCT16.3X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | 100TXW33MEFC6.3X25 vs 100TXW33MEFCT16.3X25 |
| 100TXW33MEFCTA6.3X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 33uF, | 100TXW33MEFC6.3X25 vs 100TXW33MEFCTA6.3X25 |
100TXW33MEFC6.3X25 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 100TXW33MEFC6.3X25 capacitor is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, the 100TXW33MEFC6.3X25 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The derating curve for the 100TXW33MEFC6.3X25 capacitor can be found in Rubycon's application notes or by contacting their technical support team. Generally, the capacitor's voltage rating decreases as the operating temperature increases.
-
The 100TXW33MEFC6.3X25 capacitor is designed to withstand moderate vibration, but it's recommended to consult Rubycon's vibration test data or application notes to ensure it meets the specific requirements of your application.
-
The ESR of the 100TXW33MEFC6.3X25 capacitor is typically around 0.05 ohms at 100 kHz, but this value can vary depending on the frequency and operating conditions. Consult Rubycon's datasheet or application notes for more information.