There are no models available for this part yet.
Overview of 100ZLH270MCA16X20 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for 100ZLH270MCA16X20 by Rubycon Corporation
Part Data Attributes for 100ZLH270MCA16X20 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.27 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Ripple Current
|
875 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 100ZLH270MCA16X20
This table gives cross-reference parts and alternative options found for 100ZLH270MCA16X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100ZLH270MCA16X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100ZLH270MEFCRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLH270MCA16X20 vs 100ZLH270MEFCRI16X20 |
100ZLJ270MRI16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLH270MCA16X20 vs 100ZLJ270MRI16X20 |
100ZLH270MEFCCC16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 100ZLH270MCA16X20 vs 100ZLH270MEFCCC16X20 |
100ZLH270M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 100ZLH270MCA16X20 vs 100ZLH270M16X20 |
EKYB101EBC271ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH270MCA16X20 vs EKYB101EBC271ML20S |
100ZLJ270M16X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF | Rubycon Corporation | 100ZLH270MCA16X20 vs 100ZLJ270M16X20 |
NRSH271M100V16X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 100ZLH270MCA16X20 vs NRSH271M100V16X20F3F |
LQ2A277M16020SS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 100ZLH270MCA16X20 vs LQ2A277M16020SS |
EKZN101EBC271ML20S | Aluminum Electrolytic Capacitor, Aluminum (wet) | Chemi-Con | 100ZLH270MCA16X20 vs EKZN101EBC271ML20S |
B41859C9277M009 | Aluminum Electrolytic Capacitor, | TDK Corporation | 100ZLH270MCA16X20 vs B41859C9277M009 |