Part Details for 100A750GP150XT1K by Kyocera AVX Components
Overview of 100A750GP150XT1K by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100A750GP150XT1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-100A750GP150XT1K
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 75pF Tol 2% Las Mkg RoHS: Compliant | 0 |
|
$2.2300 | Order Now |