Part Details for 100B151JRW300XB20 by Kyocera AVX Components
Overview of 100B151JRW300XB20 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B151JRW300XB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
100B151JRW300XB20
|
TTI | Silicon RF Capacitors / Thin Film 150PF 300V 5% 1111 RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: WAFL |
Americas - 100 In Stock |
|
Buy Now |