Part Details for 100B181FCA300X by American Technical Ceramics Corp
Overview of 100B181FCA300X by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100B181FCA300X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ |
Part Details for 100B181FCA300X
100B181FCA300X CAD Models
100B181FCA300X Part Data Attributes
|
100B181FCA300X
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
100B181FCA300X
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | MIL-PRF-55681, MIL-PRF-123 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 300 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 100B181FCA300X
This table gives cross-reference parts and alternative options found for 100B181FCA300X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B181FCA300X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B181FW300T | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FW300T |
ATC100B181FCA300T | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FCA300T |
ATC100B181FW300X | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FW300X |
ATC100B181FCA300XTV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FCA300XTV |
ATC100B181FW300XTV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FW300XTV |
ATC100B181FT300TV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FT300TV |
ATC100B181FCA300TV | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FCA300TV |
100B181FW300X | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, P90, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B181FCA300X vs 100B181FW300X |
100B181FT300XT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B181FCA300X vs 100B181FT300XT |
ATC100B181FT300XT | Ceramic Capacitor, Multilayer, Ceramic, 300V, 1% +Tol, 1% -Tol, BG, 90+/-20ppm/Cel TC, 0.00018uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B181FCA300X vs ATC100B181FT300XT |