There are no models available for this part yet.
Overview of 100B431GW200XT by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B431GW200XT by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 11699 |
|
RFQ |
CAD Models for 100B431GW200XT by American Technical Ceramics Corp
Part Data Attributes for 100B431GW200XT by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00043 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e0
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
2%
|
Rated (AC) Voltage (URac)
|
141.4 V
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
P90
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 100B431GW200XT
This table gives cross-reference parts and alternative options found for 100B431GW200XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B431GW200XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B431GCA200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs ATC100B431GCA200X |
100B431GW200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs 100B431GW200XTV |
100B431GP200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs 100B431GP200T |
ATC100B431GP200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs ATC100B431GP200X |
100B431GP200XTV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs 100B431GP200XTV |
100B431GW200TV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs 100B431GW200TV |
ATC100B431GW200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs ATC100B431GW200X |
ATC100B431GW200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, BG, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs ATC100B431GW200XT |
ATC100B431GT200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs ATC100B431GT200X |
100B431GT200X | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, P90, 90+/-20ppm/Cel TC, 0.00043uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B431GW200XT vs 100B431GT200X |