There are no models available for this part yet.
Overview of 100B560KT500XT by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 100B560KT500XT by American Technical Ceramics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 308 |
|
RFQ | ||||
Bristol Electronics | 150 |
|
RFQ |
CAD Models for 100B560KT500XT by American Technical Ceramics Corp
Part Data Attributes for 100B560KT500XT by American Technical Ceramics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
353.5 V
|
Rated (DC) Voltage (URdc)
|
500 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
P90
|
Temperature Coefficient
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 100B560KT500XT
This table gives cross-reference parts and alternative options found for 100B560KT500XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100B560KT500XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC100B560KPN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KPN500XT |
ATC100B560KPN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KPN500XI |
ATC100B560KT500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KT500XI |
ATC100B560KWN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KWN500XT |
ATC100B560KWN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KWN500XTV |
100B560KPN500XT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs 100B560KPN500XT |
ATC100B560KPN500XTV | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KPN500XTV |
ATC100B560KW500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KW500XI |
ATC100B560KWN500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KWN500XI |
ATC100B560KCA500XI | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, BG, 90+/-20ppm/Cel TC, 0.000056uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 100B560KT500XT vs ATC100B560KCA500XI |