Part Details for 100LVEL11M by Fairchild Semiconductor Corporation
Overview of 100LVEL11M by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100LVEL11M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 100LVEL11 - Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), ECL100K, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10340 |
|
$2.9300 / $3.4500 | Buy Now |
Part Details for 100LVEL11M
100LVEL11M CAD Models
100LVEL11M Part Data Attributes
|
100LVEL11M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100LVEL11M
Fairchild Semiconductor Corporation
Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL100K, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE:VCC=0V WITH VEE=-3V TO -3.8V | |
Family | 100LVEL | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 0.435 ns | |
Propagation Delay (tpd) | 0.405 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL100K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for 100LVEL11M
This table gives cross-reference parts and alternative options found for 100LVEL11M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100LVEL11M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100LVEL11D | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | 100LVEL11M vs MC100LVEL11D |
MC100LVEL11DR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | 100LVEL11M vs MC100LVEL11DR2 |
SN65LVEL11DR | 3.3-V PECL 1:2 fanout buffer 8-SOIC -40 to 85 | Texas Instruments | 100LVEL11M vs SN65LVEL11DR |
MC100LVEL11DT | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, PLASTIC, TSSOP-8 | onsemi | 100LVEL11M vs MC100LVEL11DT |
MC100LVEL11DG | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 98-TUBE | onsemi | 100LVEL11M vs MC100LVEL11DG |
MC100LVEL11D | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | 100LVEL11M vs MC100LVEL11D |
MC100LVEL11DR2 | 100LVEL SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, SOIC-8 | onsemi | 100LVEL11M vs MC100LVEL11DR2 |
SN65LVEL11DGK | 3.3-V PECL 1:2 fanout buffer 8-VSSOP -40 to 85 | Texas Instruments | 100LVEL11M vs SN65LVEL11DGK |
MC100LVEL11DR2G | ECL 1:2 Differential Clock/Data Fanout Buffer, SOIC-8 Narrow Body, 2500-REEL | onsemi | 100LVEL11M vs MC100LVEL11DR2G |