| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LVEL11D | Texas Instruments | $2.1164 | Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8 | SN65LVEL11DGK vs SN65LVEL11D |
| MC100LVEL11DG | onsemi | $2.9674 | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11DGK vs MC100LVEL11DG |
| MC100LVEL11DTG | onsemi | $3.9870 | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11DGK vs MC100LVEL11DTG |
| MC100LVEL11D | onsemi | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11DGK vs MC100LVEL11D |
| 100LVEL11M_NL | Fairchild Semiconductor Corporation | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11DGK vs 100LVEL11M_NL |
| MC100LVEL11DT | onsemi | Check for Price | Low Skew Clock Driver, 100LVEL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8 | SN65LVEL11DGK vs MC100LVEL11DT |
Part Details for SN65LVEL11DGK by Texas Instruments
Results Overview of SN65LVEL11DGK by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVEL11DGK Information
SN65LVEL11DGK by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LVEL11DGKR | Texas Instruments | 3.3-V PECL 1:2 fanout buffer 8-VSSOP -40 to 85 | |
| SN65LVEL11DGK | Texas Instruments | 3.3-V PECL 1:2 fanout buffer 8-VSSOP -40 to 85 |
Price & Stock for SN65LVEL11DGK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86288419
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 Date Code: 1001 | Americas - 5920 |
|
$2.6375 / $2.9500 | Buy Now |
|
DISTI #
86283886
|
Verical | Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin VSSOP Tube RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 226 |
|
$2.9500 | Buy Now |
|
DISTI #
595-SN65LVEL11DGK
|
Mouser Electronics | Clock Buffer 3.3V PECL 1:2 Fanout Buffer A 595-SN65LV A 595-SN65LVEL11DGKR RoHS: Compliant | 128 |
|
$2.7000 / $4.9000 | Buy Now |
|
|
Rochester Electronics | Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 6247 |
|
$1.9800 / $2.4800 | Buy Now |
US Tariff Estimator: SN65LVEL11DGK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65LVEL11DGK CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LVEL11DGK Part Data Attributes
|
|
SN65LVEL11DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVEL11DGK
Texas Instruments
Low Skew Clock Driver, 65LVEL Series, 2 True Output(s), 0 Inverted Output(s), BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MSOP | |
| Package Description | Vssop-8 | |
| Pin Count | 8 | |
| ECCN Code | 5A991.B.1 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Necl Mode: Vcc = 0v With Vee = -3v To -3.8v | |
| Family | 65lvel | |
| Input Conditioning | Differential | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Logic IC Type | Low Skew Clock Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 8 | |
| Number of True Outputs | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 25 Ma | |
| Prop. Delay@Nom-Sup | 0.35 Ns | |
| Propagation Delay (tpd) | 0.35 Ns | |
| Qualification Status | Not Qualified | |
| Same Edge Skew-Max (tskwd) | 0.025 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.8 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for SN65LVEL11DGK
This table gives cross-reference parts and alternative options found for SN65LVEL11DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVEL11DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.