Part Details for 100R14-305B by Johnson Electric / Parlex Corporation
Overview of 100R14-305B by Johnson Electric / Parlex Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R14-305B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF14U-12-ND
|
DigiKey | CABLE FFC/FPC 14POS 1MM 12" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
599 In Stock |
|
$2.4281 / $6.2400 | Buy Now |
DISTI #
906-100R14-305B
|
Mouser Electronics | Flat Cables 1.00mm-14-12-B ZIF 1.00mm Pitch Cable RoHS: Compliant | 22 |
|
$2.3100 / $6.0500 | Buy Now |