Part Details for 100R15W106KV4E by Johanson Dielectrics Inc
Overview of 100R15W106KV4E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100R15W106KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W1424
|
Newark | Low Esr 0805,10 F,10%,10V/7 Inch Reel |Johanson Dielectrics 100R15W106KV4E Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 | Buy Now |
DISTI #
605-100R15W106KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10volts 10uF 10% X7R RoHS: Compliant | 0 |
|
Order Now |
Part Details for 100R15W106KV4E
100R15W106KV4E CAD Models
100R15W106KV4E Part Data Attributes:
|
100R15W106KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
100R15W106KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 2.29 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.52 mm |
Alternate Parts for 100R15W106KV4E
This table gives cross-reference parts and alternative options found for 100R15W106KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100R15W106KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805B106K100ST | CAP,CERAMIC,10UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | 100R15W106KV4E vs 0805B106K100ST |
LMK212BB7106KGHT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 100R15W106KV4E vs LMK212BB7106KGHT |
0805B106K100CT | CAP,CERAMIC,10UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | 100R15W106KV4E vs 0805B106K100CT |
MBASL21GBB7106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 100R15W106KV4E vs MBASL21GBB7106KTNA18 |
100R15W106KT4E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 100R15W106KV4E vs 100R15W106KT4E |
CS2012X7R106K100NRE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | Samwha Electronics | 100R15W106KV4E vs CS2012X7R106K100NRE |
MCASL21GBB7106KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 100R15W106KV4E vs MCASL21GBB7106KTNA01 |
0805B106K100S | CAP,CERAMIC,10UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | 100R15W106KV4E vs 0805B106K100S |
CL21B106KPY6PJE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 100R15W106KV4E vs CL21B106KPY6PJE |